94SP827X0004FBP Vishay / Sprague

94SP827X0004FBP

Obsolete
Aluminum Organic Polymer Capacitors 820uF 4volts 20%

Manufacturer:

Mfr Part:
94SP827X0004FBP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Organic Polymer Capacitors
Capacitance820 uF
Voltage Rating DC4 VDC
Termination StyleRadial
Length10.5 mm (0.413 in)
ProductAluminum Polymer Capacitors
Tolerance20 %
ESR12 mOhms
Ripple Current5.04 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter10 mm
Package TypeCan
Series94SP
Lead Spacing0.6 mm
Leakage Current328 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameOS-CON

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?