
94SP686X0020FBP
Obsolete
Aluminum Organic Polymer Capacitors 68uF 20volts 20%
Datasheet
94SP686X0020FBP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Aluminum Organic Polymer Capacitors | |
| Capacitance | 68 uF | |
| Voltage Rating DC | 20 VDC | |
| Termination Style | Radial | |
| Length | 10.5 mm (0.413 in) | |
| Product | Aluminum Polymer Capacitors | |
| Tolerance | 20 % | |
| ESR | 34 mOhms | |
| Ripple Current | 2.8 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Diameter | 10 mm | |
| Package Type | Can | |
| Series | 94SP | |
| Packaging | Bulk | |
| Lead Spacing | 0.6 mm | |
| Leakage Current | 136 uA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Tradename | OS-CON |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?