Reference Only

860B1202

Precision Potentiometers 1-13/16" WW 2Kohms 10 turn Bushing Mt.

Manufacturer:

Mfr Part:
860B1202

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPrecision Potentiometers
Series860
Termination StyleSolder Turret
ProductPrecision Potentiometers
TypeRotary Metal
Mounting StylePanel Mount
Linearity0.25 %
Number of Turns10 Turn
Number of Gangs1 Gang
Resistance2 kOhms
Shaft Diameter6.34 mm
Shaft Length20.62 mm
Voltage Rating400 V
Element TypeWirewound
Shaft TypeRound / Plain
Tolerance1 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Power Rating8 W
TaperLinear
PackagingBulk
Product TypePrecision Potentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
Part # Aliases860-11202

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533310000
TARIC8533310000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$183.13$1,831.30
$149.97$4,499.10
Need more?