Reference Only

81RIA40PBF

SCRs 80 Amp 400 Volt 1990 Amp ITSM

Manufacturer:

Mfr Part:
81RIA40PBF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySCRs
Rated Repetitive Off-State Voltage VDRM400 V
Off-State Leakage Current @ VDRM IDRM15 mA
Vf - Forward Voltage1.6 V
Maximum Gate Peak Inverse Voltage10 V
Gate Trigger Voltage - Vgt2.5 V
Gate Trigger Current - Igt120 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleThreaded Insert
Package / CaseTO-94C (TO-209AC)
PackagingBulk
Holding Current Ih Max200 mA
Non Repetitive On-State Current1.99 kA
Product TypeSCRs
SubcategoryThyristors
Part # AliasesVS-81RIA40PBF

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542330001
TARIC8542330000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?