738D476X9050B2 Vishay / Sprague

738D476X9050B2

Tantalum Capacitors - Wet .

Manufacturer:

Mfr Part:
738D476X9050B2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Wet
Capacitance47 uF
Voltage Rating DC50 VDC
Termination StyleAxial
Length20.22 mm (0.796 in)
Diameter7.92 mm (0.312 in)
Mfr Case CodeD Case
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Series738D
Product TypeTantalum Capacitors
ProductTantalum Wet Hermetically Sealed
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$50.48$1,262.00
$48.81$2,440.50
$47.25$4,725.00
Need more?
Contact Us