738D476X0100C2 Vishay

738D476X0100C2

Tantalum Capacitors - Wet .

Manufacturer:

Mfr Part:
738D476X0100C2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Wet
Capacitance47 uF
Voltage Rating DC100 VDC
Termination StyleAxial
Length23.4 mm (0.921 in)
Diameter10.31 mm (0.406 in)
Mfr Case CodeD Case
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Series738D
Product TypeTantalum Capacitors
ProductTantalum Wet Hermetically Sealed
SubcategoryCapacitors
TradenameTANTALEX

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$71.06$1,421.20
Need more?
Contact Us