Reference Only
735P106X9200L
Film Capacitors 10uF 200volts 10%
Datasheet
735P106X9200L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Film Capacitors | |
| Capacitance | 10 uF | |
| Diameter | 26.16 mm | |
| Dielectric | Polypropylene (PP) | |
| ESR | 9 mOhms | |
| Lead Diameter | 1.061 mm | |
| Length | 57.15 mm (2.25 in) | |
| Life | 1000 Hour | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Bulk | |
| Product Type | Film Capacitors | |
| Product | Power Factor Correction Film Capacitors | |
| Series | 735P | |
| Subcategory | Capacitors | |
| Termination Style | Axial | |
| Tolerance | 10 % | |
| Type | High Current, Wrap and Fill, Metallized Polypropylene Film Capacitors | |
| Voltage Rating DC | 200 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250060 |
| TARIC | 8532250000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?