731P105X9400 Vishay / Sprague

731P105X9400

Obsolete
Film Capacitors AXIAL POLYPROP FILM

Manufacturer:

Mfr Part:
731P105X9400

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryFilm Capacitors
Capacitance1 uF
Voltage Rating DC100 VDC
Termination StyleAxial
DielectricPolypropylene (PP)
Length31.75 mm (1.25 in)
Width22.86 mm (0.9 in)
ProductRF Microwave Film Capacitors
Voltage Rating AC70 VAC
Tolerance10 %
ESR27 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Series731P
Lead Diameter1.061 mm
Life1000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeAxial Leads

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?