
730P224X9630
Film Capacitors .22uF 630volts 10%
Datasheet
730P224X9630 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Film Capacitors | |
| Capacitance | 220 nF | |
| Diameter | 12.6 mm | |
| Dielectric | Polypropylene (PP) | |
| Lead Diameter | 0.81 mm | |
| Length | 31.8 mm (1.252 in) | |
| Life | 1000 Hour | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Film Capacitors | |
| Product | RF Microwave Film Capacitors | |
| Series | 730P | |
| Subcategory | Capacitors | |
| Termination Style | Axial | |
| Tolerance | 10 % | |
| Type | Axial Lead | |
| Voltage Rating AC | 275 VAC | |
| Voltage Rating DC | 630 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?