730P205X9250 Vishay / Sprague

730P205X9250

Obsolete
Film Capacitors 2uF 250volts 10%

Manufacturer:

Mfr Part:
730P205X9250

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryFilm Capacitors
Capacitance2 uF
Voltage Rating DC250 VDC
Termination StyleAxial
DielectricPolypropylene (PP)
Length31.8 mm (1.252 in)
ProductRF Microwave Film Capacitors
Voltage Rating AC175 VAC
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Series730P
Diameter17.8 mm
Lead Diameter0.81 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeAxial Lead

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?