Reference Only
715C50KTD17M5
Ceramic Disc Capacitors 50KVdc 1700PF N4700 20%.
Datasheet
715C50KTD17M5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Ceramic Disc Capacitors | |
| Capacitance | 1.7 nF | |
| Voltage Rating DC | 50 kVDC | |
| Termination Style | Screw | |
| Dielectric | N4700 | |
| Diameter | 60 mm | |
| Product | High Voltage Ceramic Capacitors | |
| Tolerance | 20 % | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | 715C-KT | |
| Packaging | Bulk | |
| Class | Class 1 | |
| Length | 34 mm | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532230040 |
| TARIC | 8532230000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Models
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $106.56 | $4,262.40 | |
| $105.60 | $6,336.00 | |
| $103.61 | $10,361.00 |
Need more?