Reference Only

715C50KTD15

New Product
Ceramic Disc Capacitors .

Manufacturer:

Mfr Part:
715C50KTD15

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCeramic Disc Capacitors
Capacitance1.5 nF
Voltage Rating DC50 kVDC
Termination StyleScrew
DielectricN4700
Diameter56 mm
ProductDisc Capacitor
Tolerance20 %
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
Series715C-KT
PackagingBulk
ApplicationGeneral Purpose
ClassClass 1
Dissipation Factor DF0.2 %
Product TypeCeramic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230040
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$99.93$4,996.50
$96.19$5,771.40
$95.25$9,525.00
Need more?