Reference Only

715C40KTT30

Ceramic Disc Capacitors RADIAL CERAMIC DISC.

Manufacturer:

Mfr Part:
715C40KTT30

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCeramic Disc Capacitors
Capacitance300 pF
Voltage Rating DC40 kVDC
Termination StyleScrew
DielectricN4700
Diameter33 mm
ProductHigh Voltage Ceramic Capacitors
Tolerance20 %
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
Series715C-KT
Dissipation Factor DF0.2
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeHigh Voltage Disc Capacitors, Screw Mounting

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230040
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Lead titanium zirconium oxide (12626-81-2)

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 48 / Multiples: 24)
Quantity Unit PriceExt. Price
$46.26$2,220.48
$45.13$5,415.60
Need more?
Contact Us