Reference Only

715C40DKD35

Ceramic Disc Capacitors .

Manufacturer:

Mfr Part:
715C40DKD35

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCeramic Disc Capacitors
Capacitance3.5 nF
Voltage Rating DC40 kVDC
Termination StyleScrew
ProductHigh Voltage Ceramic Capacitors
Series715C-DK
PackagingAmmo Pack
Product TypeCeramic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230040
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 20 / Multiples: 10)
Quantity Unit PriceExt. Price
$68.76$1,375.20
Need more?
Contact Us