Reference Only

715C40DKD25

Ceramic Disc Capacitors 40KVdc 2500pF Y5U -20+80%.

Manufacturer:

Mfr Part:
715C40DKD25

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCeramic Disc Capacitors
Capacitance2.5 nF
Voltage Rating DC40 kVDC
Termination StyleScrew
DielectricY5U
Diameter54.1 mm
ProductHigh Voltage Ceramic Capacitors
Tolerance- 20 %, + 80 %
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
Series715C-DK
Dissipation Factor DF0.2
Length34.5 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeHigh Voltage Disc Capacitors, Screw Terminal Mounting
Part # Aliases40DKD25

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230040
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 40 / Multiples: 1)
Quantity Unit PriceExt. Price
$83.76$3,350.40
$76.93$4,615.80
Need more?