Reference Only

715C30KTD12M5

Ceramic Disc Capacitors .

Manufacturer:

Mfr Part:
715C30KTD12M5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCeramic Disc Capacitors
Capacitance1200 pF
Voltage Rating DC30 kVDC
Termination StyleScrew
DielectricN4700
Diameter1.73 in
ProductAC and DC Disc Capacitors
Tolerance20 %
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
Series715
ApplicationGeneral Purpose
ClassClass 1
Height29 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeHigh Voltage

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230040
TARIC8532230000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 40 / Multiples: 20)
Quantity Unit PriceExt. Price
$85.42$3,416.80
$82.74$4,964.40
$81.55$8,155.00
Need more?
Contact Us