Reference Only

715C30DKD10

Ceramic Disc Capacitors 30KVdc 1000pF Y5U -20+80%.

Manufacturer:

Mfr Part:
715C30DKD10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCeramic Disc Capacitors
Capacitance1 nF
Voltage Rating DC30 kVDC
Termination StyleScrew
DielectricY5U
Diameter33 mm
ProductHigh Voltage Ceramic Capacitors
Tolerance- 20 %, + 80 %
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
Series715C-DK
PackagingBulk
Dissipation Factor DF0.2
Length30 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeHigh Voltage Disc Capacitors, Screw Terminal Mounting
Part # Aliases30DKD10

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 48 / Multiples: 1)
Quantity Unit PriceExt. Price
$47.24$2,267.52
$46.44$5,572.80
Need more?