Reference Only

715C20DKD47

Ceramic Disc Capacitors 20KVdc 4700pF Y5U -20+80%.

Manufacturer:

Mfr Part:
715C20DKD47

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCeramic Disc Capacitors
Capacitance4.7 nF
Voltage Rating DC20 kVDC
Termination StyleScrew
DielectricY5U
Diameter54.1 mm
ProductHigh Voltage Ceramic Capacitors
Tolerance- 20 %, + 80 %
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
Series715C-DK
PackagingBulk
Dissipation Factor DF0.2
Length25.4 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeHigh Voltage Disc Capacitors, Screw Terminal Mounting
Part # Aliases20DKD47

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 40 / Multiples: 1)
Quantity Unit PriceExt. Price
$67.11$2,684.40
$66.53$3,991.80
Need more?