Reference Only

715C10DKS20

Ceramic Disc Capacitors 20 nF 10kV X7R 0.05 0.1 Tol. X7R.

Manufacturer:

Mfr Part:
715C10DKS20

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCeramic Disc Capacitors
Capacitance20 nF
Voltage Rating DC10 kVDC
Termination StyleScrew
DielectricY5U
ProductHigh Voltage Ceramic Capacitors
Tolerance- 20 %, + 80 %
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
Series715C-DK
PackagingBulk
Dissipation Factor DF0.2
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeHigh Voltage Disc Capacitors, Screw Terminal Mounting
Part # Aliases10DKS20

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230040
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 40 / Multiples: 1)
Quantity Unit PriceExt. Price
$60.16$2,406.40
$60.12$3,607.20
Need more?