710P223X9400 Vishay / Sprague

710P223X9400

Obsolete
Film Capacitors AXIAL POLY FILM/FOIL

Manufacturer:

Mfr Part:
710P223X9400

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryFilm Capacitors
Capacitance0.022 uF
Voltage Rating DC400 VDC
Termination StyleAxial
DielectricPolypropylene (PP)
Length28.83 mm (1.135 in)
ProductRF Microwave Film Capacitors
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Series710P
Diameter8.26 mm
Lead Diameter0.81 mm
Life500 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeAxial Leads

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?