Reference Only

6N137-X006

High Speed Optocouplers 10Mbd High-Speed Single CTR>300%

Manufacturer:

Mfr Part:
6N137-X006

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryHigh Speed Optocouplers
Mounting StyleThrough Hole
Package / CasePDIP-8
Number of Channels1 Channel
Data Rate10 Mb/s
Isolation Voltage5300 Vrms
Output TypeOpen Collector
Current Transfer Ratio1600 %
If - Forward Current10 mA
Vf - Forward Voltage1.4 V
Rise Time23 ns
Fall Time7 ns
Vr - Reverse Voltage5 V
Output Current50 mA
Pd - Power Dissipation85 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Series6N137-X
PackagingTube
Maximum Collector Current50 mA
Product TypeHigh Speed Optocouplers
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?