Reference Only

6N1135-X006

Obsolete
High Speed Optocouplers 1Mbd High-Speed Trans Out CTR>5%

Manufacturer:

Mfr Part:
6N1135-X006

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryHigh Speed Optocouplers
Package / CasePDIP-8
Number of Channels1 Channel
Data Rate1 Mb/s
Isolation Voltage5300 Vrms
Output TypePhototransistor
Current Transfer Ratio16 %
If - Forward Current25 mA
Vf - Forward Voltage1.6 V
Vr - Reverse Voltage5 V
Output Current8 mA
Pd - Power Dissipation100 mW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 100 C
PackagingTube
Maximum Collector Current8 mA
Product TypeHigh Speed Optocouplers
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?