Reference Only

678D108M016DM5D

Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 16volts 20% 12.5x26.5mm.

Manufacturer:

Mfr Part:
678D108M016DM5D

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance1 mF
Voltage Rating DC16 VDC
Diameter12.5 mm
Length26.5 mm
Lead Spacing5 mm
ProductHigh Temp Electrolytic Capacitors
Life3000 Hour
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Termination StyleRadial
Series678D
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 290 / Multiples: 290)
Quantity Unit PriceExt. Price
$7.42$2,151.80
$6.88$3,990.40
Need more?