Reference Only

672D827H015DS5C

Aluminum Electrolytic Capacitors - Radial Leaded 820uF 15volts 105c.

Manufacturer:

Mfr Part:
672D827H015DS5C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance820 uF
Voltage Rating DC15 VDC
Diameter12.5 mm
Length42.5 mm
Lead Spacing5 mm
ProductLow ESR Electrolytic Capacitors
Tolerance- 10 %, + 100 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
Series672D
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeHigh Ripple Current Aluminium Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 265 / Multiples: 265)
Quantity Unit PriceExt. Price
$8.03$2,127.95
Need more?