Reference Only

672D687H020ET5C

Aluminum Electrolytic Capacitors - Radial Leaded RADIAL MINI ALUMINUM.

Manufacturer:

Mfr Part:
672D687H020ET5C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance680 uF
Voltage Rating DC20 VDC
Diameter16.1 mm
Length33.4 mm
ProductHigh Temp Electrolytic Capacitors
Life3000 Hour
Tolerance- 10 %, + 100 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Termination StyleRadial
Series672D
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 225 / Multiples: 225)
Quantity Unit PriceExt. Price
$10.27$2,310.75
Need more?