Reference Only

672D477H025ET5J

Aluminum Electrolytic Capacitors - Radial Leaded 470uF 25V 16.1x33.4 105 C Rad.

Manufacturer:

Mfr Part:
672D477H025ET5J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance470 uF
Voltage Rating DC25 VDC
Diameter16.1 mm
Length33.4 mm
ProductGeneral Purpose Electrolytic Capacitors
Life3000 Hour
Tolerance- 10 %, + 100 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Termination StyleRadial
Series672D
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeRadial, Axial Pin

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 210 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.73$1,413.30
Need more?