Reference Only

660C30AED25

Ceramic Disc Capacitors 2500pF -20+80% 30kVdc Z5U.

Manufacturer:

Mfr Part:
660C30AED25

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCeramic Disc Capacitors
Capacitance2.5 nF
Voltage Rating DC30 kVDC
Termination StyleAxial
DielectricZ5U
ProductCeramic Molded Capacitors
Tolerance- 20 %, + 80 %
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 125 C
Series660C
PackagingBulk
ApplicationGeneral Purpose
ClassClass 2
Product TypeCeramic Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code- 56 %, + 22 %
TypeHigh Voltage Ceramic DC Disc Capacitors with Axial Leads 10 kVDC to 30 kVDC
Part # Aliases30AED25

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230040
TARIC8532230000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 10)
Quantity Unit PriceExt. Price
$29.90$1,495.00
Need more?
Contact Us