Reference Only

660C20AZT68

Ceramic Disc Capacitors 680pF 20% 20kVdc.

Manufacturer:

Mfr Part:
660C20AZT68

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCeramic Disc Capacitors
Capacitance680 pF
Voltage Rating DC30 kVDC
Termination StyleAxial
DielectricT3M
ProductCeramic Molded Capacitors
Tolerance20 %
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 125 C
Series660C
PackagingBulk
ApplicationGeneral Purpose
ClassClass 1
Product TypeCeramic Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code+/- 1000 PPM / C
TypeHigh Voltage Ceramic DC Disc Capacitors with Axial Leads 10 kVDC to 30 kVDC
Part # Aliases20AZT68

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 10)
Quantity Unit PriceExt. Price
$36.83$1,841.50
$36.31$3,631.00
Need more?
Contact Us