Reference Only

660C20AED15

Ceramic Disc Capacitors AXIALCERAMIC DISC.

Manufacturer:

Mfr Part:
660C20AED15

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCeramic Disc Capacitors
Capacitance1.5 nF
Voltage Rating DC20 kVDC
Termination StyleAxial
DielectricZ5U
ProductCeramic Molded Capacitors
Tolerance- 20 %, + 80 %
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 125 C
Series660C
ApplicationGeneral Purpose
ClassClass 2
Product TypeCeramic Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code- 56 %, + 22 %
TypeHigh Voltage Ceramic DC Disc Capacitors with Axial Leads 10 kVDC to 30 kVDC
Part # Aliases20AED15

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230040
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 10)
Quantity Unit PriceExt. Price
$27.55$1,377.50
$23.62$11,810.00
Need more?
Contact Us