632P473X5050 Vishay / Sprague

632P473X5050

Obsolete
Film Capacitors 50V 0.047uF 5%

Manufacturer:

Mfr Part:
632P473X5050

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryFilm Capacitors
Capacitance0.047 uF
Voltage Rating DC50 VDC
Termination StyleAxial
DielectricPolycarbonate (PC)
Length11.18 mm (0.44 in)
ProductGeneral Film Capacitors
Tolerance5 %
Series632P
Diameter4.32 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMetallized Polycarbonate Capacitors, Wrap and Fill

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250060
TARIC8532250000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?