
632P224X5050
Obsolete
Film Capacitors 50V 0.22uF 5%
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Film Capacitors | |
| Capacitance | 220 nF | |
| Voltage Rating DC | 50 VDC | |
| Termination Style | Axial | |
| Dielectric | Polycarbonate (PC) | |
| Length | 14.22 mm (0.56 in) | |
| Product | General Film Capacitors | |
| Tolerance | 5 % | |
| Series | 632P | |
| Packaging | Bulk | |
| Diameter | 5.84 mm | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | Film Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250060 |
| TARIC | 8532250000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?