632P105X9200 Vishay / Sprague

632P105X9200

Obsolete
Film Capacitors 1.0UF 200V 10%

Manufacturer:

Mfr Part:
632P105X9200

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryFilm Capacitors
Capacitance1 uF
Voltage Rating DC200 VDC
Termination StyleAxial
DielectricPolycarbonate (PC)
Length25.4 mm (1 in)
ProductGeneral Film Capacitors
Tolerance10 %
Series632P
PackagingBulk
Diameter13.97 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeFilm Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250060
TARIC8532250000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?