632P105X5050 Vishay / Sprague

632P105X5050

Obsolete
Film Capacitors 50V 1uF 5%

Manufacturer:

Mfr Part:
632P105X5050

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryFilm Capacitors
Capacitance1 uF
Voltage Rating DC50 VDC
Termination StyleAxial
DielectricPolycarbonate (PC)
Length19.05 mm (0.75 in)
ProductGeneral Film Capacitors
Tolerance5 %
Series632P
Diameter7.87 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeFilm Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250060
TARIC8532250000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?