Reference Only

615R75GAD25

Ceramic Disc Capacitors 7500V+80% -20%2500pF

Manufacturer:

Mfr Part:
615R75GAD25

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCeramic Disc Capacitors
Capacitance2.5 nF
Voltage Rating DC7.5 kVDC
Termination StyleRadial
DielectricZ5U
Lead Spacing12.7 mm (0.5 in)
Diameter0.62 in
ProductCeramic Disc Capacitors
Tolerance- 20 %, + 80 %
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 105 C
Series615C/R
PackagingBulk
ApplicationGeneral Purpose
Product TypeCeramic Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code- 56 %, + 22 %
TypeHigh Voltage Ceramic Disc Capacitors

Export and Environmental Classification

AttributeDescription
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?