Reference Only

615R100GAT10

Ceramic Disc Capacitors 10000V 20% 100pF.

Manufacturer:

Mfr Part:
615R100GAT10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCeramic Disc Capacitors
Capacitance100 pF
Voltage Rating DC10 kVDC
Termination StyleRadial
DielectricX5F
Lead Spacing12.7 mm (0.5 in)
Diameter17.3 mm
ProductHigh Voltage Ceramic Disc Capacitors
Tolerance20 %
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 105 C
Series615R
PackagingBulk
ClassClass 2
Lead StyleStraight
Product TypeCeramic Capacitors
SubcategoryCapacitors
Thickness9.7 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.05$1,210.00
$3.16$1,580.00
$2.92$5,840.00
Need more?