610D225F100KD2 Vishay / BC Components

610D225F100KD2

Aluminum Electrolytic Capacitors - Axial Leaded 2.2uF 100V 7.54x25.4 125 C Axi.

Manufacturer:

Mfr Part:
610D225F100KD2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance2.2 uF
Voltage Rating DC100 VDC
Diameter7.54 mm (0.297 in)
Length25.4 mm (1 in)
Tolerance- 10 %, + 50 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Series610D
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 70 / Multiples: 1)
Quantity Unit PriceExt. Price
$33.07$2,314.90
Need more?
Contact Us