Reference Only

601D507G050FS2

Aluminum Electrolytic Capacitors - Axial Leaded 50volts 500uF.

Manufacturer:

Mfr Part:
601D507G050FS2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance500 uF
Voltage Rating DC50 VDC
Diameter34.93 mm
Length41.28 mm (1.625 in)
Life2000 Hour
ProductHigh Temp Electrolytic Capacitors
Tolerance- 10 %, + 75 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Series601D
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 45 / Multiples: 45)
Quantity Unit PriceExt. Price
$44.05$1,982.25
Need more?