Reference Only

601D397F250JT7

Aluminum Electrolytic Capacitors - Axial Leaded .

Manufacturer:

Mfr Part:
601D397F250JT7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance390 uF
Voltage Rating DC250 VDC
Diameter25.7 mm (1.012 in)
Length93.7 mm (3.689 in)
Life2000 Hour
ProductGeneral Purpose Electrolytic Capacitors
Tolerance- 10 %, + 50 %
Ripple Current2.38 A
ESR0.274 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Series601D
PackagingBulk
Lead StyleStraight
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial
TypeAxial Lead-Aluminum Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 26 / Multiples: 26)
Quantity Unit PriceExt. Price
$79.07$2,055.82
$72.36$3,762.72
Need more?