Reference Only

600D686D050DG5

Aluminum Electrolytic Capacitors - Axial Leaded .

Manufacturer:

Mfr Part:
600D686D050DG5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance68 uF
Voltage Rating DC60 VDC
Diameter9.53 mm (0.375 in)
Length34.93 mm (1.375 in)
Life2000 Hour
ProductAccessories - Aluminum Electrolytic Capacitors
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Series600D
PackagingBulk
Lead StyleStraight
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial
TypeAxial Miniature High Reliability Aluminum Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 65 / Multiples: 65)
Quantity Unit PriceExt. Price
$37.51$2,438.15
$36.92$4,799.60
Need more?
Contact Us