600D337F020DG4 Vishay / BC Components

600D337F020DG4

Aluminum Electrolytic Capacitors - Axial Leaded .

Manufacturer:

Mfr Part:
600D337F020DG4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance330 uF
Voltage Rating DC20 VDC
Diameter9.92 mm (0.391 in)
Length36.51 mm (1.437 in)
Life2000 Hour
ProductAccessories - Aluminum Electrolytic Capacitors
Tolerance- 10 %, + 50 %
Ripple Current250 mA
ESR883 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Series600D
Lead StyleStraight
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 85 / Multiples: 85)
Quantity Unit PriceExt. Price
$27.99$2,379.15
Need more?
Contact Us