Reference Only
600D336F150DL4
Aluminum Electrolytic Capacitors - Axial Leaded AXIAL MINI ALUM.
Datasheet
600D336F150DL4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Aluminum Electrolytic Capacitors - Axial Leaded | |
| Capacitance | 33 uF | |
| Voltage Rating DC | 150 VDC | |
| Diameter | 9.92 mm (0.391 in) | |
| Length | 57.12 mm (2.249 in) | |
| Life | 2000 Hour | |
| Tolerance | - 10 %, + 50 % | |
| Ripple Current | 148 mA | |
| ESR | 3.83 Ohms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | 600D | |
| Packaging | Bulk | |
| Lead Style | Straight | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Axial |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 85 / Multiples: 85)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.51 | $2,253.35 |
Need more?