Reference Only

600D336F075DE5

Aluminum Electrolytic Capacitors - Axial Leaded 33UF 75V -10+50%.

Manufacturer:

Mfr Part:
600D336F075DE5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance33 uF
Voltage Rating DC75 VDC
Diameter9.92 mm (0.391 in)
Length30.16 mm (1.187 in)
Life2000 Hour
ProductAccessories - Aluminum Electrolytic Capacitors
Tolerance- 10 %, + 50 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Series600D
PackagingBulk
Lead StyleStraight
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$60.60$6,060.00
Need more?