Reference Only

600D336F040KD4

Aluminum Electrolytic Capacitors - Axial Leaded .

Manufacturer:

Mfr Part:
600D336F040KD4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance33 uF
Voltage Rating DC40 VDC
Diameter7.54 mm (0.297 in)
Length25.4 mm (1 in)
Life2000 Hour
ProductAccessories - Aluminum Electrolytic Capacitors
Tolerance- 10 %, + 50 %
Ripple Current79 mA
ESR4.5 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Series600D
Lead StyleStraight
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 76 / Multiples: 76)
Quantity Unit PriceExt. Price
$22.51$1,710.76
Need more?
Contact Us