Reference Only

600D127F075DL4

Aluminum Electrolytic Capacitors - Axial Leaded AXIAL MINI ALUM.

Manufacturer:

Mfr Part:
600D127F075DL4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance120 uF
Voltage Rating DC75 VDC
Diameter9.92 mm (0.391 in)
Length57.12 mm (2.249 in)
Life2000 Hour
Tolerance- 10 %, + 50 %
Ripple Current261 mA
ESR1.227 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Series600D
Lead StyleStraight
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 80 / Multiples: 80)
Quantity Unit PriceExt. Price
$28.55$2,284.00
Need more?