Reference Only
5HKZS10JK1A
Obsolete
Ceramic Disc Capacitors 10000pF
Datasheet
5HKZS10JK1A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Ceramic Disc Capacitors | |
| Capacitance | 10 nF | |
| Voltage Rating DC | 1 kVDC | |
| Termination Style | Radial | |
| Product | Ceramic Disc Capacitors | |
| Series | 562R | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Type | Radial Leads |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532230060 |
| TARIC | 8532230000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?