Reference Only

5GAP10BJA1

Obsolete
Ceramic Disc Capacitors 100000pF

Manufacturer:

Mfr Part:
5GAP10BJA1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCeramic Disc Capacitors
Capacitance100 nF
Voltage Rating DC500 VDC
Termination StyleRadial
DielectricZ5U
Lead Spacing9.5 mm (0.374 in)
Diameter19.6 mm
ProductCeramic Disc Capacitors
Tolerance20 %
Series562R
ApplicationGeneral Purpose
ClassClass 2
Product TypeCeramic Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code- 56 %, + 22 %
TypeCeramic Disc Capacitors 500 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?