Reference Only

5FDU200K

Specialty Ceramic Capacitors 20pF.

Manufacturer:

Mfr Part:
5FDU200K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySpecialty Ceramic Capacitors
Capacitance20 pF
Voltage Rating5 kVDC
Termination StyleAxial
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Diameter9.53 mm
Series5F
Dissipation Factor DF0.1
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeRF Power Barrel Capacitors Class 1 Ceramic
Voltage Rating DC5 kVDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 50)
Quantity Unit PriceExt. Price
$37.18$3,718.00
Need more?
Contact Us