Reference Only

565R30GASS40

Ceramic Disc Capacitors

Manufacturer:

Mfr Part:
565R30GASS40

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCeramic Disc Capacitors
Capacitance40 nF
Voltage Rating DC3 kVDC
Termination StyleRadial
ProductCeramic Disc Capacitors
Tolerance20 %
Series565R
ApplicationGeneral Purpose
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeDual Parallel Discs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?