565CZ5UBA501EX104Z Vishay / Cera-Mite

565CZ5UBA501EX104Z

Obsolete
Ceramic Disc Capacitors 100000pF

Manufacturer:

Mfr Part:
565CZ5UBA501EX104Z

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCeramic Disc Capacitors
Capacitance100 nF
Termination StyleRadial
DielectricZ5U
Tolerance- 20 %, + 80 %
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 85 C
Series565C
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeCustom Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?