Reference Only

564RU2JAA602EM101M

Ceramic Disc Capacitors 100pF.

Manufacturer:

Mfr Part:
564RU2JAA602EM101M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCeramic Disc Capacitors
Capacitance100 pF
Voltage Rating DC6 kVDC
Termination StyleRadial
DielectricU2J
ProductCeramic Disc Capacitors
Tolerance20 %
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 105 C
Series564R
PackagingBulk
ApplicationGeneral Purpose
ClassClass 1
Dissipation Factor DF0.2
Product TypeCeramic Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code+/- 120 PPM / C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.16$4,160.00
$3.84$7,680.00
Need more?